BCTS001210-4124FTP vs CLF12104M121%100PPM/KKB16 feature comparison

BCTS001210-4124FTP Chilisin Electronics Corp

Buy Now Datasheet

CLF12104M121%100PPM/KKB16 Microtech GmbH Electronic

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CHILISIN ELECTRONICS CORP MICROTECH GMBH ELECTRONIC
Package Description CHIP
Reach Compliance Code compliant compliant
Additional Feature ANTI-SULFUR
Construction Rectangular Chip
Mounting Feature SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.625 mm
Package Length 3.05 mm 3.15 mm
Package Style SMT SMT
Package Width 2.55 mm 2.5 mm
Packing Method Tape Blister Pack
Rated Power Dissipation (P) 0.5 W 0.5 W
Rated Temperature 70 °C
Resistance 4120000 Ω 4120000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1210 1210
Surface Mount YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 1 1
ECCN Code EAR99
JESD-609 Code e3
Series CLF
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier

Compare BCTS001210-4124FTP with alternatives

Compare CLF12104M121%100PPM/KKB16 with alternatives