BCX51-16,115
vs
BCX51-10,115
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NEXPERIA
|
Part Package Code |
SOT-89
|
SOT-89
|
Package Description |
PLASTIC, MPT3, SMD, SC-62, UPAK-3
|
SC-62, UPAK-3
|
Pin Count |
3
|
3
|
Manufacturer Package Code |
SOT89
|
SOT89
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.29.00.75
|
|
Case Connection |
COLLECTOR
|
COLLECTOR
|
Collector Current-Max (IC) |
1 A
|
1 A
|
Collector-Emitter Voltage-Max |
45 V
|
45 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
100
|
63
|
JEDEC-95 Code |
TO-243
|
TO-243
|
JESD-30 Code |
R-PSSO-F3
|
R-PSSO-F3
|
JESD-609 Code |
e3
|
e3
|
Moisture Sensitivity Level |
1
|
1
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Polarity/Channel Type |
PNP
|
PNP
|
Power Dissipation-Max (Abs) |
1 W
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN
|
TIN
|
Terminal Form |
FLAT
|
FLAT
|
Terminal Position |
SINGLE
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Transistor Application |
AMPLIFIER
|
AMPLIFIER
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
50 MHz
|
50 MHz
|
Base Number Matches |
1
|
1
|
Date Of Intro |
|
1997-09-01
|
Samacsys Manufacturer |
|
Nexperia
|
Reference Standard |
|
AEC-Q101
|
|
|
|
Compare BCX51-16,115 with alternatives
-
BCX51-16,115 vs BCX51-16E6327
-
BCX51-16,115 vs BCX51-16
-
BCX51-16,115 vs 933674710135
-
BCX51-16,115 vs BCX51-16/T3
-
BCX51-16,115 vs BCX51-16T/R
-
BCX51-16,115 vs BCX51-16TR
-
BCX51-16,115 vs BCX51-16,135
-
BCX51-16,115 vs BCX51-16BK
-
BCX51-16,115 vs BCX51T/R
Compare BCX51-10,115 with alternatives
-
BCX51-10,115 vs 933663040115
-
BCX51-10,115 vs BCX51-10
-
BCX51-10,115 vs BCX51-10T/R
-
BCX51-10,115 vs BCX51T/R
-
BCX51-10,115 vs 933272280115
-
BCX51-10,115 vs BCX51,115
-
BCX51-10,115 vs 933674710115
-
BCX51-10,115 vs BCX52-10,115
-
BCX51-10,115 vs BCX51