BD-A815RD
vs
BD-A815RD
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
BRIGHT LED ELECTRONICS CORP
|
AMERICAN BRIGHT OPTOELECTRONICS CORP
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color@Wavelength |
Red
|
|
Configuration |
Common Anode
|
COMMON ANODE, 2 DIGITS WITH DECIMAL POINT
|
Display Height |
20 mm
|
20.1 mm
|
Forward Voltage-Max |
2.6 V
|
|
JESD-609 Code |
e0
|
|
Number of Characters |
2
|
|
Operating Temperature-Max |
85 °C
|
80 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
7 SEG NUMERIC LED DISPLAY
|
SMART/NORMAL 7 SEG NUMERIC LED DISPLAY
|
Peak Wavelength |
700 nm
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT PACKAGE-18
|
Additional Feature |
|
HIGH RELIABILITY
|
Color |
|
BRIGHT RED
|
Forward Current-Max |
|
0.015 A
|
Number of Functions |
|
2
|
|
|
|