BD05
vs
5-5435166-0
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
ITT CANNON
|
TE CONNECTIVITY LTD
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.65
|
8536.50.90.65
|
Actuator Angle |
|
|
Actuator Length |
0.04 inch
|
|
Actuator Material |
GLASS FILLED NYLON
|
|
Actuator Type |
SLIDE
|
|
Body Breadth |
9.65 mm
|
9.65 mm
|
Body Height |
6.72 mm
|
7.37 mm
|
Body Length or Diameter |
14.73 mm
|
14.73 mm
|
Center Contact Material |
PHOSPHOR BRONZE
|
|
Center Contact Plating |
SILVER OVER NICKEL
|
|
Contact Current(DC)-Max |
0.1 A
|
|
Contact (DC) Max Rating R Load |
.1A@5VDC
|
|
Contact Function |
ON-OFF
|
|
Contact Resistance |
0.05 mΩ
|
|
Contact Voltage(DC)-Max |
5 V
|
|
Dielectric Withstand Volts |
500VRMS V
|
|
Electrical Life |
10000 Cycle(s)
|
|
End Contact Material |
PHOSPHOR BRONZE
|
|
End Contact Plating |
SILVER OVER NICKEL
|
|
Housing Material |
POLYBUTYLENE TEREPHTHALATE
|
|
Insulation Resistance |
1000000000 Ω
|
|
Insulator Material |
POLYBUTYLENE TEREPHTHALATE
|
|
JESD-609 Code |
e3
|
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
THROUGH HOLE-STRAIGHT
|
Number of Positions |
5
|
|
Number of Switch Sections |
5
|
5
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
PCB Hole Count |
10
|
|
Packing Method |
TUBE
|
TUBE
|
Solderability |
MIL-STD
|
|
Surface Mount |
NO
|
NO
|
Switch Action |
LATCHED
|
LATCHED
|
Switch Function |
SPST
|
SPST
|
Switch Type |
SLIDE DIP SWITCH
|
SLIDE DIP SWITCH
|
Terminal Finish |
Matte Tin (Sn) - with Nickel (Ni) barrier
|
|
Terminal Length |
0.141 inch
|
|
Terminal Material |
BRONZE
|
|
Termination Type |
SOLDER
|
SOLDER
|
Washability |
SOLVENT
|
|
Base Number Matches |
2
|
1
|
|
|
|
Compare 5-5435166-0 with alternatives