Part Details for BD05 by ITT Interconnect Solutions
Overview of BD05 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BD05
BD05 CAD Models
BD05 Part Data Attributes
|
BD05
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
BD05
ITT Interconnect Solutions
Slide Dip Switch, 5 Switches, SPST, On-off, Latched, 0.1A, 5VDC, 10 PCB Hole Cnt, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ITT CANNON | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Angle | ||
Actuator Length | 0.04 inch | |
Actuator Material | GLASS FILLED NYLON | |
Actuator Type | SLIDE | |
Body Breadth | 9.65 mm | |
Body Height | 6.72 mm | |
Body Length or Diameter | 14.73 mm | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | SILVER OVER NICKEL | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@5VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 5 V | |
Dielectric Withstand Volts | 500VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | PHOSPHOR BRONZE | |
End Contact Plating | SILVER OVER NICKEL | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 5 | |
Number of Switch Sections | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 10 | |
Packing Method | TUBE | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Length | 0.141 inch | |
Terminal Material | BRONZE | |
Termination Type | SOLDER | |
Washability | SOLVENT |