BD241
vs
JANHC2N6213
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
MICRO ELECTRONICS LTD
|
MICROSEMI CORP
|
Part Package Code |
TO-220AB
|
DIE
|
Package Description |
FLANGE MOUNT, R-PSFM-T3
|
UNCASED CHIP, S-XUUC-N2
|
Pin Count |
3
|
2
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
3 A
|
2 A
|
Collector-Emitter Voltage-Max |
45 V
|
350 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
25
|
10
|
JEDEC-95 Code |
TO-220AB
|
|
JESD-30 Code |
R-PSFM-T3
|
S-XUUC-N2
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
2
|
Operating Temperature-Max |
150 °C
|
200 °C
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
FLANGE MOUNT
|
UNCASED CHIP
|
Polarity/Channel Type |
NPN
|
PNP
|
Power Dissipation-Max (Abs) |
40 W
|
20 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
YES
|
Terminal Form |
THROUGH-HOLE
|
NO LEAD
|
Terminal Position |
SINGLE
|
UPPER
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
3 MHz
|
20 MHz
|
Base Number Matches |
3
|
1
|
Rohs Code |
|
No
|
Case Connection |
|
COLLECTOR
|
JESD-609 Code |
|
e0
|
Reference Standard |
|
MIL-19500/461E
|
Terminal Finish |
|
TIN LEAD
|
Transistor Application |
|
SWITCHING
|
|
|
|
Compare BD241 with alternatives
Compare JANHC2N6213 with alternatives