BD241
vs
BUX66C
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Transferred
|
Ihs Manufacturer |
SEMICONDUCTORS INC
|
GENERAL ELECTRIC SOLID STATE
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
5 A
|
|
Configuration |
SINGLE
|
|
DC Current Gain-Min (hFE) |
10
|
|
Number of Elements |
1
|
|
Operating Temperature-Max |
150 °C
|
|
Polarity/Channel Type |
NPN
|
|
Power Dissipation-Max (Abs) |
40 W
|
|
Surface Mount |
NO
|
|
Transition Frequency-Nom (fT) |
3 MHz
|
|
Base Number Matches |
30
|
5
|
|
|
|