BD241A
vs
JAN2N5660
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
PLESSEY SEMICONDUCTORS DISCRETE COMPONENTS DIV
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Base Number Matches |
31
|
8
|
Rohs Code |
|
No
|
Package Description |
|
TO-66, 2 PIN
|
Case Connection |
|
COLLECTOR
|
Collector Current-Max (IC) |
|
2 A
|
Collector-Emitter Voltage-Max |
|
200 V
|
Configuration |
|
SINGLE
|
DC Current Gain-Min (hFE) |
|
40
|
JEDEC-95 Code |
|
TO-66
|
JESD-30 Code |
|
O-MBFM-P2
|
JESD-609 Code |
|
e0
|
Number of Elements |
|
1
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
200 °C
|
Package Body Material |
|
METAL
|
Package Shape |
|
ROUND
|
Package Style |
|
FLANGE MOUNT
|
Polarity/Channel Type |
|
NPN
|
Qualification Status |
|
Qualified
|
Reference Standard |
|
MIL-19500/454E
|
Surface Mount |
|
NO
|
Terminal Finish |
|
TIN LEAD
|
Terminal Form |
|
PIN/PEG
|
Terminal Position |
|
BOTTOM
|
Transistor Element Material |
|
SILICON
|
|
|
|
Compare JAN2N5660 with alternatives