BD243BJ69Z vs BD243B-S feature comparison

BD243BJ69Z Fairchild Semiconductor Corporation

Buy Now Datasheet

BD243B-S Bourns Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP BOURNS INC
Part Package Code SFM
Package Description FLANGE MOUNT, R-PSFM-T3 ,
Pin Count 3
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 6 A 6 A
Collector-Emitter Voltage-Max 80 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 15 15
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON
Base Number Matches 1 1
Rohs Code Yes
Samacsys Manufacturer Bourns
Power Dissipation-Max (Abs) 65 W

Compare BD243BJ69Z with alternatives

Compare BD243B-S with alternatives