BD33IA5MEFJ-LBH2
vs
MIC5528-3.0YMX-T5
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ROHM CO LTD
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
HTSOP-J8, 8-PIN
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
ROHM Semiconductor
|
|
Adjustability |
FIXED
|
FIXED
|
Dropout Voltage1-Max |
0.9 V
|
0.5 V
|
Dropout Voltage1-Nom |
0.4 V
|
0.26 V
|
Input Voltage Absolute-Max |
7 V
|
6 V
|
Input Voltage-Max |
5.5 V
|
5.5 V
|
Input Voltage-Min |
3.9 V
|
4 V
|
JESD-30 Code |
R-PDSO-G8
|
S-PDSO-N6
|
Length |
4.9 mm
|
1.2 mm
|
Line Regulation-Max |
0.033%
|
0.0135%
|
Load Regulation-Max |
0.0495%
|
0.065%
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
8
|
6
|
Operating Temperature TJ-Max |
150 °C
|
125 °C
|
Operating Temperature-Max |
105 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output Current1-Max |
0.5 A
|
0.5 A
|
Output Voltage1-Max |
3.399 V
|
3.09 V
|
Output Voltage1-Min |
3.201 V
|
2.91 V
|
Output Voltage1-Nom |
3.3 V
|
3 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HVSOP
|
HVSON
|
Package Equivalence Code |
TSOP8,.24
|
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Packing Method |
TR, EMBOSSED
|
TR
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
1 mm
|
0.4 mm
|
Surface Mount |
YES
|
YES
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Pitch |
1.27 mm
|
0.4 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Voltage Tolerance-Max |
3%
|
3%
|
Width |
3.9 mm
|
1.2 mm
|
Base Number Matches |
1
|
1
|
Date Of Intro |
|
2018-10-30
|
Operating Temperature TJ-Min |
|
-40 °C
|
Screening Level |
|
TS 16949
|
Technology |
|
CMOS
|
|
|
|
Compare BD33IA5MEFJ-LBH2 with alternatives
Compare MIC5528-3.0YMX-T5 with alternatives