BD3831FS
vs
BA3838FT2
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ROHM CO LTD
|
ROHM CO LTD
|
Part Package Code |
SSOP
|
SOIC
|
Package Description |
SSOP, SOP32,.3,32
|
LSOP,
|
Pin Count |
32
|
16
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Channel Separation |
80 dB
|
|
Consumer IC Type |
TONE CONTROL CIRCUIT
|
SOUND FADER CONTROL CIRCUIT
|
Harmonic Distortion |
0.005%
|
|
JESD-30 Code |
R-PDSO-G32
|
R-PDSO-G16
|
JESD-609 Code |
e3/e2
|
e3/e2
|
Length |
13.6 mm
|
10 mm
|
Number of Bands |
2
|
|
Number of Channels |
2
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
32
|
16
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SSOP
|
LSOP
|
Package Equivalence Code |
SOP32,.3,32
|
SOP16,.25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, SHRINK PITCH
|
SMALL OUTLINE, LOW PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Current-Max |
36 mA
|
|
Supply Voltage-Max (Vsup) |
9.5 V
|
15 V
|
Supply Voltage-Min (Vsup) |
7 V
|
4 V
|
Surface Mount |
YES
|
YES
|
Technology |
BICMOS
|
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Finish |
TIN/TIN COPPER
|
TIN/TIN COPPER
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.8 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
10
|
10
|
Width |
5.4 mm
|
4.4 mm
|
Base Number Matches |
1
|
1
|
Seated Height-Max |
|
1.6 mm
|
|
|
|
Compare BD3831FS with alternatives
Compare BA3838FT2 with alternatives