BD535J
vs
TIP31A-DR6269
feature comparison
Pbfree Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
HARRIS SEMICONDUCTOR
|
Part Package Code |
TO-220AB
|
|
Package Description |
TO-220, 3 PIN
|
FLANGE MOUNT, R-PSFM-T3
|
Pin Count |
3
|
|
Reach Compliance Code |
unknown
|
unknown
|
Collector Current-Max (IC) |
8 A
|
5 A
|
Collector-Emitter Voltage-Max |
60 V
|
60 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
15
|
10
|
JEDEC-95 Code |
TO-220AB
|
TO-220AB
|
JESD-30 Code |
R-PSFM-T3
|
R-PSFM-T3
|
JESD-609 Code |
e3
|
|
Moisture Sensitivity Level |
NOT APPLICABLE
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel) |
NOT APPLICABLE
|
|
Polarity/Channel Type |
NPN
|
NPN
|
Qualification Status |
COMMERCIAL
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
NOT APPLICABLE
|
|
Transistor Application |
SWITCHING
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
12 MHz
|
3 MHz
|
Base Number Matches |
8
|
2
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.29.00.95
|
Case Connection |
|
COLLECTOR
|
Operating Temperature-Max |
|
150 °C
|
Power Dissipation Ambient-Max |
|
40 W
|
VCEsat-Max |
|
1.2 V
|
|
|
|
Compare BD535J with alternatives
Compare TIP31A-DR6269 with alternatives