BD675
vs
BD675AS
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Transferred
|
Ihs Manufacturer |
TRANSYS ELECTRONICS LTD
|
FAIRCHILD SEMICONDUCTOR CORP
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Base Number Matches |
20
|
2
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Part Package Code |
|
TO-126
|
Pin Count |
|
3
|
Manufacturer Package Code |
|
TO-126 (SOT32) UNIFIED DRAWING (TSTU, TSSTU, STANDARD)
|
HTS Code |
|
8541.29.00.95
|
Collector Current-Max (IC) |
|
4 A
|
Collector-Emitter Voltage-Max |
|
45 V
|
Configuration |
|
DARLINGTON
|
DC Current Gain-Min (hFE) |
|
750
|
JEDEC-95 Code |
|
TO-126
|
JESD-30 Code |
|
R-PSFM-T3
|
JESD-609 Code |
|
e3
|
Number of Elements |
|
1
|
Number of Terminals |
|
3
|
Operating Temperature-Max |
|
150 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
FLANGE MOUNT
|
Polarity/Channel Type |
|
NPN
|
Power Dissipation-Max (Abs) |
|
40 W
|
Qualification Status |
|
Not Qualified
|
Surface Mount |
|
NO
|
Terminal Finish |
|
MATTE TIN
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Position |
|
SINGLE
|
Transistor Application |
|
SWITCHING
|
Transistor Element Material |
|
SILICON
|
Transition Frequency-Nom (fT) |
|
10 MHz
|
|
|
|
Compare BD675AS with alternatives