BD678A
vs
TIP127G
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
COMSET SEMICONDUCTORS
|
CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
4 A
|
5 A
|
Collector-Emitter Voltage-Max |
60 V
|
100 V
|
Configuration |
DARLINGTON
|
DARLINGTON WITH BUILT-IN DIODE AND RESISTOR
|
DC Current Gain-Min (hFE) |
750
|
1000
|
JEDEC-95 Code |
TO-126
|
TO-220AB
|
JESD-30 Code |
R-PSFM-T3
|
R-PSFM-T3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Polarity/Channel Type |
PNP
|
PNP
|
Power Dissipation-Max (Abs) |
40 W
|
65 W
|
Surface Mount |
NO
|
NO
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
SINGLE
|
Transistor Application |
SWITCHING
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Turn-off Time-Max (toff) |
5000 ns
|
|
Turn-on Time-Max (ton) |
1500 ns
|
|
VCEsat-Max |
2.8 V
|
4 V
|
Base Number Matches |
19
|
2
|
HTS Code |
|
8541.29.00.95
|
Collector-Base Capacitance-Max |
|
300 pF
|
Operating Temperature-Min |
|
-65 °C
|
Power Dissipation Ambient-Max |
|
2 W
|
|
|
|
Compare BD678A with alternatives