BD82065FVJ-LBE2
vs
BD82065FVJ-E2
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ROHM CO LTD
|
ROHM CO LTD
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
ROHM Semiconductor
|
ROHM Semiconductor
|
Interface IC Type |
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
|
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
SOIC
|
Package Description |
|
TSSOP-8
|
Pin Count |
|
8
|
Factory Lead Time |
|
13 Weeks
|
Built-in Protections |
|
OVER CURRENT; THERMAL; UNDER VOLTAGE
|
Driver Number of Bits |
|
1
|
JESD-30 Code |
|
S-PDSO-G8
|
Length |
|
3 mm
|
Number of Functions |
|
1
|
Number of Terminals |
|
8
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Current Flow Direction |
|
SINK
|
Output Current-Max |
|
1 A
|
Output Peak Current Limit-Nom |
|
1.5 A
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
TSSOP
|
Package Equivalence Code |
|
TSSOP8,.19
|
Package Shape |
|
SQUARE
|
Package Style |
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
1.1 mm
|
Supply Voltage-Max |
|
5.5 V
|
Supply Voltage-Min |
|
2.7 V
|
Supply Voltage-Nom |
|
5 V
|
Surface Mount |
|
YES
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
0.65 mm
|
Terminal Position |
|
DUAL
|
Turn-off Time |
|
40 µs
|
Turn-on Time |
|
20000 µs
|
Width |
|
3 mm
|
|
|
|
Compare BD82065FVJ-LBE2 with alternatives
Compare BD82065FVJ-E2 with alternatives