BD9E100FJ-LBGE2
vs
BD9E100FJ-LBH2
feature comparison
| Rohs Code |
Yes
|
Yes
|
| Part Life Cycle Code |
Active
|
Active
|
| Package Description |
Lsop,
|
Lsop,
|
| Reach Compliance Code |
Compliant
|
Compliant
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8542.39.00.01
|
8542.39.00.01
|
| Factory Lead Time |
18 Weeks
|
|
| Additional Feature |
Output Voltage Range From 1v To 25.2v, Seated Ht-Calculated
|
Output Voltage Range From 1 V To 25.2 V
|
| Analog IC - Other Type |
Switching Regulator
|
Switching Regulator
|
| Control Mode |
Current-Mode
|
Current-Mode
|
| Control Technique |
Pulse Width Modulation
|
Pulse Width Modulation
|
| Input Voltage-Max |
36 V
|
36 V
|
| Input Voltage-Min |
7 V
|
7 V
|
| Input Voltage-Nom |
24 V
|
24 V
|
| JESD-30 Code |
R-PDSO-G8
|
R-PDSO-G8
|
| Length |
4.9 Mm
|
4.9 Mm
|
| Number of Functions |
1
|
1
|
| Number of Terminals |
8
|
8
|
| Output Current-Max |
1 A
|
1 A
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Code |
LSOP
|
LSOP
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
Small Outline, Low Profile
|
Small Outline, Low Profile
|
| Peak Reflow Temperature (Cel) |
Not Specified
|
Not Specified
|
| Seated Height-Max |
1.65 Mm
|
1.65 Mm
|
| Surface Mount |
Yes
|
Yes
|
| Switcher Configuration |
Buck
|
Buck
|
| Switching Frequency-Max |
1150 Khz
|
1150 Khz
|
| Terminal Form |
Gull Wing
|
Gull Wing
|
| Terminal Pitch |
1.27 Mm
|
1.27 Mm
|
| Terminal Position |
Dual
|
Dual
|
| Time@Peak Reflow Temperature-Max (s) |
Not Specified
|
Not Specified
|
| Width |
3.9 Mm
|
3.9 Mm
|
| Base Number Matches |
1
|
1
|
|
|
|