BDX33B
vs
BD442S
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
ROCHESTER ELECTRONICS LLC
Part Package Code
SFM
Package Description
TO-220, 3 PIN
Pin Count
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
Collector Current-Max (IC)
10 A
4 A
Collector-Emitter Voltage-Max
80 V
80 V
Configuration
DARLINGTON
SINGLE
DC Current Gain-Min (hFE)
750
15
JEDEC-95 Code
TO-220AB
TO-126
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
JESD-609 Code
e0
e3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
NPN
PNP
Power Dissipation-Max (Abs)
70 W
Qualification Status
Not Qualified
COMMERCIAL
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn/Pb)
MATTE TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
3 MHz
3 MHz
Base Number Matches
1
1
Pbfree Code
Yes
Moisture Sensitivity Level
NOT APPLICABLE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare BDX33B with alternatives
Compare BD442S with alternatives