BDX54DW vs BDX54BFI feature comparison

BDX54DW Motorola Semiconductor Products

Buy Now Datasheet

BDX54BFI STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC STMICROELECTRONICS
Package Description FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95 8541.29.00.95
Case Connection COLLECTOR ISOLATED
Collector Current-Max (IC) 8 A 8 A
Collector-Emitter Voltage-Max 120 V 80 V
Configuration DARLINGTON DARLINGTON WITH BUILT-IN DIODE AND RESISTOR
DC Current Gain-Min (hFE) 750 750
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type PNP PNP
Power Dissipation Ambient-Max 60 W 30 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 4 MHz
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
JESD-609 Code e3
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 30 W
Terminal Finish MATTE TIN
VCEsat-Max 2 V

Compare BDX54DW with alternatives

Compare BDX54BFI with alternatives