BDX54F
vs
2SB1102
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Contact Manufacturer
|
Ihs Manufacturer |
STMICROELECTRONICS
|
INCHANGE SEMICONDUCTOR CO LTD
|
Part Package Code |
TO-220AB
|
|
Package Description |
PLASTIC, TO-220, 3 PIN
|
,
|
Pin Count |
3
|
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.29.00.95
|
|
Collector Current-Max (IC) |
8 A
|
|
Collector-Emitter Voltage-Max |
160 V
|
|
Configuration |
DARLINGTON WITH BUILT-IN DIODE AND RESISTOR
|
|
DC Current Gain-Min (hFE) |
150
|
|
JEDEC-95 Code |
TO-220AB
|
|
JESD-30 Code |
R-PSFM-T3
|
|
JESD-609 Code |
e3
|
|
Number of Elements |
1
|
|
Number of Terminals |
3
|
|
Operating Temperature-Max |
150 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
FLANGE MOUNT
|
|
Polarity/Channel Type |
PNP
|
|
Power Dissipation Ambient-Max |
60 W
|
|
Power Dissipation-Max (Abs) |
60 W
|
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
NO
|
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
THROUGH-HOLE
|
|
Terminal Position |
SINGLE
|
|
Transistor Application |
SWITCHING
|
|
Transistor Element Material |
SILICON
|
|
VCEsat-Max |
2 V
|
|
Base Number Matches |
5
|
3
|
|
|
|
Compare BDX54F with alternatives