BDX84A
vs
2N6247
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SEMELAB LTD
|
API TECHNOLOGIES CORP
|
Part Package Code |
TO-3
|
|
Package Description |
FLANGE MOUNT, O-MBFM-P2
|
|
Pin Count |
2
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Case Connection |
COLLECTOR
|
|
Collector Current-Max (IC) |
10 A
|
10 A
|
Collector-Emitter Voltage-Max |
60 V
|
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
750
|
20
|
JEDEC-95 Code |
TO-204AA
|
|
JESD-30 Code |
O-MBFM-P2
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
|
Package Body Material |
METAL
|
|
Package Shape |
ROUND
|
|
Package Style |
FLANGE MOUNT
|
|
Polarity/Channel Type |
PNP
|
PNP
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
NO
|
NO
|
Terminal Form |
PIN/PEG
|
|
Terminal Position |
BOTTOM
|
|
Transistor Element Material |
SILICON
|
|
Base Number Matches |
3
|
20
|
Operating Temperature-Max |
|
200 °C
|
Power Dissipation-Max (Abs) |
|
125 W
|
Transition Frequency-Nom (fT) |
|
10 MHz
|
|
|
|
Compare BDX84A with alternatives