BF720 vs KSC2258 feature comparison

BF720 Diodes Incorporated

Buy Now Datasheet

KSC2258 Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer DIODES INC FAIRCHILD SEMICONDUCTOR CORP
Part Package Code SOT-223 SIP
Package Description SOT-223, 4 PIN FLANGE MOUNT, R-PSFM-T3
Pin Count 4 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Case Connection COLLECTOR ISOLATED
Collector Current-Max (IC) 0.05 A 0.1 A
Collector-Emitter Voltage-Max 300 V 250 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 50 40
JESD-30 Code R-PDSO-G4 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 4 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLANGE MOUNT
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES NO
Terminal Form GULL WING THROUGH-HOLE
Terminal Position DUAL SINGLE
Transistor Application SWITCHING AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 100 MHz 100 MHz
Base Number Matches 3 5
Rohs Code No
JEDEC-95 Code TO-126
JESD-609 Code e0
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 4 W
Terminal Finish TIN LEAD

Compare BF720 with alternatives

Compare KSC2258 with alternatives