BF720 vs KSH210 feature comparison

BF720 Diodes Incorporated

Buy Now Datasheet

KSH210 Samsung Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer DIODES INC SAMSUNG SEMICONDUCTOR INC
Part Package Code SOT-223
Package Description SOT-223, 4 PIN SMALL OUTLINE, R-PSSO-G2
Pin Count 4
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Case Connection COLLECTOR
Collector Current-Max (IC) 0.05 A 5 A
Collector-Emitter Voltage-Max 300 V 25 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 50 10
JESD-30 Code R-PDSO-G4 R-PSSO-G2
Number of Elements 1 1
Number of Terminals 4 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN PNP
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 100 MHz 65 MHz
Base Number Matches 3 2
HTS Code 8541.29.00.75
Collector-Base Capacitance-Max 120 pF
Operating Temperature-Max 150 °C
Power Dissipation Ambient-Max 12.5 W
VCEsat-Max 1.8 V

Compare BF720 with alternatives

Compare KSH210 with alternatives