BF720 vs KSH210 feature comparison

BF720 Motorola Mobility LLC

Buy Now Datasheet

KSH210 Samsung Semiconductor

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC SAMSUNG SEMICONDUCTOR INC
Part Package Code TO-261AA
Package Description SMALL OUTLINE, R-PDSO-G4 SMALL OUTLINE, R-PSSO-G2
Pin Count 4
Manufacturer Package Code CASE 318E-04
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.75 8541.29.00.75
Case Connection COLLECTOR
Collector Current-Max (IC) 0.1 A 5 A
Collector-Base Capacitance-Max 1.6 pF 120 pF
Collector-Emitter Voltage-Max 300 V 25 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 50 10
JEDEC-95 Code TO-261AA
JESD-30 Code R-PDSO-G4 R-PSSO-G2
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 4 2
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN PNP
Power Dissipation Ambient-Max 1.5 W 12.5 W
Power Dissipation-Max (Abs) 1.5 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position DUAL SINGLE
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 60 MHz 65 MHz
VCEsat-Max 0.6 V 1.8 V
Base Number Matches 3 2

Compare BF720 with alternatives

Compare KSH210 with alternatives