BF861BTRL13 vs 934034350235 feature comparison

BF861BTRL13 NXP Semiconductors

Buy Now Datasheet

934034350235 NXP Semiconductors

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Additional Feature LOW NOISE LOW NOISE
Configuration SINGLE SINGLE
DS Breakdown Voltage-Min 25 V 25 V
FET Technology JUNCTION JUNCTION
Feedback Cap-Max (Crss) 2.7 pF 2.7 pF
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode DEPLETION MODE DEPLETION MODE
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish TIN TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Package Description SMALL OUTLINE, R-PDSO-G3
Pin Count 3
JEDEC-95 Code TO-236AB
Moisture Sensitivity Level 1

Compare BF861BTRL13 with alternatives

Compare 934034350235 with alternatives