BFC280823508
vs
GYA27002
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
SPRAGUE-GOODMAN ELECTRONICS INC
|
Package Description |
, 2922
|
, 3330
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.30.00.90
|
8532.30.00.90
|
Samacsys Manufacturer |
Vishay
|
Sprague Goodman
|
Adjuster Orientation |
VERTICAL
|
VERTICAL
|
Capacitance-Max |
5 pF
|
27 pF
|
Capacitance-Min |
1.5 pF
|
2.3 pF
|
Capacitor Type |
VARIABLE CAPACITOR
|
VARIABLE CAPACITOR
|
Dielectric Material |
POLYPROPYLENE
|
POLYPROPYLENE
|
Height |
7 mm
|
10.2 mm
|
Length |
7.3 mm
|
8.5 mm
|
Manufacturer Series |
BFC280823508
|
GYA
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Multi-turn |
|
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Style |
PCB Mount
|
Radial
|
Packing Method |
BULK
|
|
Rated (DC) Voltage (URdc) |
150 V
|
100 V
|
Series |
BFC2 808-5MM
|
G
|
Size Code |
2922
|
3330
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
FLAT
|
FLAT
|
Width |
5.5 mm
|
7.5 mm
|
Base Number Matches |
2
|
1
|
Terminal Pitch |
|
5.08 mm
|
|
|
|
Compare BFC280823508 with alternatives
Compare GYA27002 with alternatives