BFC280832159
vs
BFC280907015
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
VISHAY INTERTECHNOLOGY INC
|
Package Description |
ROHS COMPLIANT
|
RADIAL LEADED, LEAD FREE
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8532.30.00.90
|
|
Samacsys Manufacturer |
Vishay
|
Vishay
|
Capacitance-Max |
15 pF
|
100 pF
|
Capacitance-Min |
2.5 pF
|
7 pF
|
Capacitor Type |
VARIABLE CAPACITOR
|
VARIABLE CAPACITOR
|
Dielectric Material |
POLYPROPYLENE
|
POLYTETRAFLUOROETHYLENE
|
Height |
11 mm
|
9.2 mm
|
Length |
10.85 mm
|
14 mm
|
Manufacturer Series |
BFC280832159
|
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Style |
PCB Mount
|
PCB Mount
|
Packing Method |
Bulk
|
Blister Pack
|
Rated (DC) Voltage (URdc) |
150 V
|
200 V
|
Series |
BFC2 808-10MM
|
|
Size Code |
4342
|
5545
|
Terminal Finish |
NOT SPECIFIED
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Width |
10.6 mm
|
11.5 mm
|
Base Number Matches |
2
|
2
|
Additional Feature |
|
PCB MOUNTABLE
|
Adjuster Orientation |
|
VERTICAL
|
JESD-609 Code |
|
e3
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Multi-turn |
|
|
Surface Mount |
|
NO
|
Terminal Shape |
|
FLAT
|
|
|
|
Compare BFC280832159 with alternatives
Compare BFC280907015 with alternatives