BFG94-T vs NE662M04-T2-A feature comparison

BFG94-T NXP Semiconductors

Buy Now Datasheet

NE662M04-T2-A Renesas Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS RENESAS ELECTRONICS CORP
Package Description SMALL OUTLINE, R-PDSO-G4
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.21.00.75
Additional Feature HIGH RELIABILITY LOW NOISE
Case Connection COLLECTOR
Collector Current-Max (IC) 0.06 A 0.035 A
Collector-Base Capacitance-Max 2 pF 0.24 pF
Collector-Emitter Voltage-Max 12 V 3.3 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 45
Highest Frequency Band ULTRA HIGH FREQUENCY BAND X BAND
JESD-30 Code R-PDSO-G4 R-PDSO-F4
Number of Elements 1 1
Number of Terminals 4 4
Operating Temperature-Max 175 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 0.7 W
Qualification Status Not Qualified Not Qualified
Reference Standard CECC
Surface Mount YES YES
Terminal Form GULL WING FLAT
Terminal Position DUAL DUAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 6000 MHz 25000 MHz
Base Number Matches 1 3
Pbfree Code Yes
Rohs Code Yes
Pin Count 4
JESD-609 Code e6
Terminal Finish TIN BISMUTH

Compare BFG94-T with alternatives

Compare NE662M04-T2-A with alternatives