BFR520,215 vs 933063420126 feature comparison

BFR520,215 NXP Semiconductors

Buy Now Datasheet

933063420126 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Part Package Code TO-236 TO-92
Package Description PLASTIC, SST, 3 PIN CYLINDRICAL, O-PBCY-T3
Pin Count 3 3
Manufacturer Package Code SOT23
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.21.00.75
Samacsys Manufacturer NXP
Additional Feature LOW NOISE, HIGH RELIABILITY
Collector Current-Max (IC) 0.07 A 0.025 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 60
Highest Frequency Band L BAND
JESD-30 Code R-PDSO-G3 O-PBCY-T3
JESD-609 Code e3 e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 175 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE CYLINDRICAL
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 0.3 W
Power Dissipation-Max (Abs) 0.3 W
Qualification Status Not Qualified Not Qualified
Reference Standard CECC
Surface Mount YES NO
Terminal Finish TIN TIN
Terminal Form GULL WING THROUGH-HOLE
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 9000 MHz 550 MHz
Base Number Matches 1 1
Collector-Base Capacitance-Max 0.5 pF
Collector-Emitter Voltage-Max 25 V
JEDEC-95 Code TO-92

Compare BFR520,215 with alternatives

Compare 933063420126 with alternatives