BFR90A
vs
2SC5508-T2
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
PHILIPS SEMICONDUCTORS
|
RENESAS ELECTRONICS CORP
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
0.025 A
|
0.035 A
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
40
|
50
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation-Max (Abs) |
0.18 W
|
0.115 W
|
Surface Mount |
YES
|
YES
|
Transition Frequency-Nom (fT) |
5000 MHz
|
25000 MHz
|
Base Number Matches |
6
|
2
|
Package Description |
|
THIN, SUPER MINIMOLD PACKAGE-4
|
Case Connection |
|
COLLECTOR
|
Collector-Base Capacitance-Max |
|
0.24 pF
|
Collector-Emitter Voltage-Max |
|
3.3 V
|
Highest Frequency Band |
|
L BAND
|
JESD-30 Code |
|
R-PDSO-F4
|
Number of Terminals |
|
4
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Power Dissipation Ambient-Max |
|
0.115 W
|
Qualification Status |
|
Not Qualified
|
Terminal Form |
|
FLAT
|
Terminal Position |
|
DUAL
|
Transistor Application |
|
AMPLIFIER
|
Transistor Element Material |
|
SILICON
|
|
|
|