BFS17T117
vs
BFS17
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ROHM CO LTD
|
MICRO COMMERCIAL COMPONENTS CORP
|
Package Description |
SMALL OUTLINE, R-PDSO-G3
|
PLASTIC PACKAGE-3
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
0.05 A
|
0.025 A
|
Collector-Base Capacitance-Max |
1.5 pF
|
1.5 pF
|
Collector-Emitter Voltage-Max |
15 V
|
15 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
20
|
|
Highest Frequency Band |
ULTRA HIGH FREQUENCY BAND
|
|
JESD-30 Code |
R-PDSO-G3
|
R-PDSO-G3
|
JESD-609 Code |
e1
|
e0
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
150 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Gain-Min (Gp) |
15 dB
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN SILVER COPPER
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Transistor Application |
AMPLIFIER
|
AMPLIFIER
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
1000 MHz
|
1000 MHz
|
VCEsat-Max |
0.4 V
|
|
Base Number Matches |
1
|
2
|
Pin Count |
|
3
|
|
|
|
Compare BFS17T117 with alternatives
Compare BFS17 with alternatives