BFS20,215 NXP SemiconductorsBuy Now Datasheet |
BFS20 Philips SemiconductorsBuy Now Datasheet |
Rohs Code | Yes | Yes |
---|---|---|
Part Life Cycle Code | Transferred | Transferred |
Ihs Manufacturer | NXP SEMICONDUCTORS | PHILIPS SEMICONDUCTORS |
Part Package Code | TO-236 | |
Package Description | PLASTIC, SST, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | unknown |
ECCN Code | EAR99 | EAR99 |
HTS Code | 8541.21.00.75 | |
Factory Lead Time | 4 Weeks | |
Collector Current-Max (IC) | 0.025 A | 0.025 A |
Collector-Emitter Voltage-Max | 20 V | |
Configuration | SINGLE | SINGLE |
DC Current Gain-Min (hFE) | 40 | 40 |
Highest Frequency Band | VERY HIGH FREQUENCY BAND | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | e3 |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | 1 |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | 150 °C |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | 260 |
Polarity/Channel Type | NPN | NPN |
Power Dissipation-Max (Abs) | 0.25 W | 0.25 W |
Qualification Status | Not Qualified | |
Surface Mount | YES | YES |
Terminal Finish | TIN | MATTE TIN |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 450 MHz | 275 MHz |
Base Number Matches | 2 | 19 |