BG110-17-A-N-D vs HPH2-B-62-SGA-SMT-10 feature comparison

BG110-17-A-N-D Global Connector Technology

Buy Now Datasheet

HPH2-B-62-SGA-SMT-10 Adam Technologies Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer GLOBAL CONNECTOR TECHNOLOGY INC ADAM TECHNOLOGIES INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.134 inch
Body Depth 0.319 inch 0.15 inch
Body Length 1.7 inch 1.55 inch
Body/Shell Style SOCKET RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU ON NI AU ON NI
Contact Finish Termination Gold (Au) Tin (Sn)
Contact Gender FEMALE MALE
Contact Material COPPER ALLOY BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 600VAC V 500VAC V
Durability 100 Cycles 500 Cycles
Filter Feature NO NO
Insertion Force-Max 3 N
Insulation Resistance 1000000000 Ω 5000000000 Ω
Insulator Color BLACK BLACK
Insulator Material POLYAMIDE6T POLYETHYLENE
JESD-609 Code e4 e3
Mating Contact Pitch 0.1 inch 0.05 inch
Mating Information MULTIPLE MATING PARTS ARE AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 1 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 7.62 mm 4.5212 mm
Plating Thickness FLASH inch 10u inch
Rated Current (Signal) 3 A 1 A
Reference Standard UL UL, CSA
Terminal Length 0.118 inch
Terminal Pitch 2.54 mm 1.27 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 17 62
UL Flammability Code 94V-0
Withdrawl Force-Min 0.3 N
Base Number Matches 1 1
Additional Feature ROHS COMPLIANT
Mating Contact Row Spacing 0.1 inch

Compare BG110-17-A-N-D with alternatives

Compare HPH2-B-62-SGA-SMT-10 with alternatives