BGA2003
vs
BGA2003,115
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Package Description |
PLASTIC, SOT-343R, 4 PIN
|
SOT-343R
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
NXP
|
NXP
|
Additional Feature |
LOW NOISE
|
LOW NOISE
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
16 dB
|
16 dB
|
JESD-609 Code |
e3
|
e3
|
Operating Frequency-Max |
1800 MHz
|
1800 MHz
|
Operating Frequency-Min |
900 MHz
|
900 MHz
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
SOT-343R
|
SOT-343R
|
Power Supplies |
2.5 V
|
2.5 V
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
WIDE BAND LOW POWER
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Finish |
Tin (Sn)
|
Tin (Sn)
|
Base Number Matches |
3
|
1
|
Pin Count |
|
4
|
Manufacturer Package Code |
|
SOT343R
|
HTS Code |
|
8542.33.00.01
|
Number of Functions |
|
1
|
Supply Current-Max |
|
15 mA
|
|
|
|