BH3868BFS vs BA3838FT2 feature comparison

BH3868BFS ROHM Semiconductor

Buy Now Datasheet

BA3838FT2 ROHM Semiconductor

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROHM CO LTD ROHM CO LTD
Part Package Code SSOP SOIC
Package Description SSOP, SOP32,.3,32 LSOP,
Pin Count 32 16
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Channel Separation 80 dB
Consumer IC Type TONE CONTROL CIRCUIT SOUND FADER CONTROL CIRCUIT
Harmonic Distortion 0.01%
JESD-30 Code R-PDSO-G32 R-PDSO-G16
JESD-609 Code e3/e2 e3/e2
Length 13.6 mm 10 mm
Number of Bands 2
Number of Channels 2 1
Number of Functions 1 1
Number of Terminals 32 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP LSOP
Package Equivalence Code SOP32,.3,32
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.9 mm 1.6 mm
Supply Current-Max 45 mA
Supply Voltage-Max (Vsup) 9.5 V 15 V
Supply Voltage-Min (Vsup) 7 V 4 V
Surface Mount YES YES
Technology BICMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN/TIN COPPER TIN/TIN COPPER
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10 10
Width 5.4 mm 4.4 mm
Base Number Matches 3 1

Compare BH3868BFS with alternatives

Compare BA3838FT2 with alternatives