BK/AGC-8B
vs
AGC8CABP
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
COOPER INDUSTRIES
|
LITTELFUSE INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Blow Characteristic |
FAST
|
|
Body Height |
31.75 mm
|
31.75 mm
|
Body Length or Diameter |
6.35 mm
|
6.35 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Joule Integral-Nom |
|
|
Mounting Feature |
INLINE/HOLDER
|
INLINE/HOLDER
|
Packing Method |
BOX
|
|
Rated Breaking Capacity |
200 A
|
|
Rated Current |
8 A
|
8 A
|
Rated Voltage(AC) |
250 V
|
32 V
|
Reference Standard |
CSA; UL
|
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Nickel (Ni)
|
|
Terminal Shape |
END CAP
|
END CAP
|
Base Number Matches |
2
|
1
|
Fuse Size |
|
3AG
|
Rated Voltage(DC) |
|
32 V
|
|
|
|
Compare BK/AGC-8B with alternatives
Compare AGC8CABP with alternatives