BK/S500-50-R
vs
TR2/S500-50-R
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
EATON CORP
|
COOPER ELECTRONIC TECHNOLOGIES
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Factory Lead Time |
12 Weeks, 4 Days
|
|
Samacsys Manufacturer |
Eaton
|
|
Blow Characteristic |
FAST
|
FAST
|
Body Height |
20 mm
|
20 mm
|
Body Length or Diameter |
5.2 mm
|
5.2 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
5x20mm
|
|
JESD-609 Code |
e4
|
|
Joule Integral-Nom |
|
|
Mounting Feature |
INLINE/HOLDER
|
INLINE/HOLDER
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Packing Method |
BOX
|
TAPE AND REEL
|
Pre-arcing Time-Min |
3 ms
|
|
Rated Breaking Capacity |
35 A
|
35 A
|
Rated Current |
0.05 A
|
0.05 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
SILVER
|
|
Terminal Shape |
END CAP
|
END CAP
|
Base Number Matches |
1
|
1
|
Package Description |
|
ROHS COMPLIANT
|
Reference Standard |
|
CSA
|
|
|
|
Compare BK/S500-50-R with alternatives
Compare TR2/S500-50-R with alternatives