BK/S500-500-R vs TR2/S500-500-R feature comparison

BK/S500-500-R Eaton Corporation

Buy Now Datasheet

TR2/S500-500-R Eaton Bussmann

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer EATON CORP COOPER ELECTRONIC TECHNOLOGIES
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Factory Lead Time 13 Weeks
Samacsys Manufacturer Eaton
Blow Characteristic FAST FAST
Body Height 20 mm 20 mm
Body Length or Diameter 5.2 mm 5.2 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 5x20mm
Joule Integral-Nom
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Packing Method BOX TAPE AND REEL
Pre-arcing Time-Min 10 ms
Rated Breaking Capacity 35 A 35 A
Rated Current 0.5 A 0.5 A
Rated Voltage(AC) 250 V 250 V
Reference Standard BSI; CCC; CSA; CUL; IMQ; SEMKO; UL; VDE BSI; CSA; IMQ; SEMKO; UL; VDE
Surface Mount NO NO
Terminal Finish Nickel (Ni)
Terminal Shape END CAP END CAP
Base Number Matches 1 1
Package Description ROHS COMPLIANT

Compare BK/S500-500-R with alternatives

Compare TR2/S500-500-R with alternatives