BK/S504-500MA
vs
0315.500VXP
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
COOPER INDUSTRIES
|
LITTELFUSE INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Blow Characteristic |
TIME DELAY
|
TIME LAG
|
Body Height |
10 mm
|
32.385 mm
|
Body Length or Diameter |
5.2 mm
|
6.985 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Joule Integral-Nom |
|
2 J
|
Mounting Feature |
INLINE/HOLDER
|
THROUGH HOLE
|
Packing Method |
BULK
|
BULK
|
Pre-arcing Time-Min |
20 ms
|
|
Rated Breaking Capacity |
35 A
|
35 A
|
Rated Current |
0.5 A
|
0.5 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Reference Standard |
BSI; IMQ; SEMKO; UL; UR; VDE
|
CE; CSA; UL
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
END CAP
|
PIN WIRE
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT
|
HTS Code |
|
8536.10.00.40
|
JESD-609 Code |
|
e3
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Terminal Finish |
|
MATTE TIN
|
|
|
|
Compare BK/S504-500MA with alternatives
Compare 0315.500VXP with alternatives