BK/S505-2.5AV
vs
021502.5MXE
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
COOPER ELECTRONIC TECHNOLOGIES
|
LITTELFUSE INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.10.00.40
|
|
Blow Characteristic |
TIME DELAY
|
TIME LAG
|
Body Height |
21.1 mm
|
22.5 mm
|
Body Length or Diameter |
5.54 mm
|
5.8 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
JESD-609 Code |
e3
|
e3
|
Joule Integral-Nom |
14 J
|
22 J
|
Mounting Feature |
THROUGH HOLE
|
THROUGH HOLE
|
Packing Method |
BOX
|
TR
|
Rated Breaking Capacity |
1500 A
|
1500 A
|
Rated Current |
2.5 A
|
2.5 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Reference Standard |
BSI; IMQ; MITI; SEMKO; UL; VDE
|
CCC; CE; CQC; CSA; CUL; PSE; SEMKO; SEV; UL; VDE
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN
|
TIN
|
Terminal Shape |
PIN WIRE
|
WIRE
|
Base Number Matches |
2
|
1
|
Fuse Size |
|
5x20mm
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Pre-arcing Time-Min |
|
0.01 ms
|
|
|
|
Compare BK/S505-2.5AV with alternatives
Compare 021502.5MXE with alternatives