BK-AGC-3-4-R
vs
312.750
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
PRE ARCHING TIME: OPEN WITHIN 120 SEC AT 200% RATED CURRENT
|
PRE ARCING TIME: OPEN WITHIN 5 SEC AT 200% RATED CURRENT
|
Blow Characteristic |
FAST
|
FAST
|
Body Height |
31.75 mm
|
31.75 mm
|
Body Length or Diameter |
6.35 mm
|
6.35 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
6.3x32mm
|
3AG
|
Joule Integral-Nom |
1 J
|
1 J
|
Mounting Feature |
INLINE/HOLDER
|
INLINE/HOLDER
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Packing Method |
BOX
|
|
Rated Breaking Capacity |
35 A
|
35 A
|
Rated Current |
0.75 A
|
0.75 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Reference Standard |
CSA; UL
|
CSA; UL
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Nickel (Ni)
|
TIN LEAD
|
Terminal Shape |
END CAP
|
END CAP
|
Base Number Matches |
2
|
9
|
Ihs Manufacturer |
|
LITTELFUSE INC
|
ECCN Code |
|
EAR99
|
JESD-609 Code |
|
e0
|
Rated Voltage(DC) |
|
250 V
|
Trip Time or Delay |
|
5 s
|
|
|
|
Compare BK-AGC-3-4-R with alternatives
Compare 312.750 with alternatives