BK-AHC-1-6-R
vs
A6Y1-6/10-2B
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
EATON CORP
|
MERSEN S A
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
12 Weeks
|
|
Samacsys Manufacturer |
Eaton
|
|
Blow Characteristic |
FAST
|
FAST
|
Body Height |
31.75 mm
|
38 mm
|
Body Length or Diameter |
6.35 mm
|
10 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
3AB
|
|
Mounting Feature |
INLINE/HOLDER
|
INLINE/HOLDER
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Packing Method |
BOX
|
|
Pre-arcing Time-Min |
120000 ms
|
|
Rated Breaking Capacity |
10000 A
|
10000 A
|
Rated Current |
1.6 A
|
1.6 A
|
Rated Voltage(AC) |
600 V
|
600 V
|
Rated Voltage(DC) |
600 V
|
|
Reference Standard |
CUL; UL
|
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
END CAP
|
END CAP
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
|
|
|
Compare BK-AHC-1-6-R with alternatives
Compare A6Y1-6/10-2B with alternatives