BK1/S505-8-R vs TR2/S505-8-R feature comparison

BK1/S505-8-R Eaton Corporation

Buy Now Datasheet

TR2/S505-8-R Cooper Industries

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer EATON CORP COOPER INDUSTRIES
Package Description ROHS COMPLIANT HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Factory Lead Time 12 Weeks
Blow Characteristic TIME DELAY TIME DELAY
Body Height 20 mm 20 mm
Body Length or Diameter 5.2 mm 5.2 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 5x20mm
Joule Integral-Nom 228 J 228 J
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Packing Method BULK TAPE AND REEL
Pre-arcing Time-Min 10 ms
Rated Breaking Capacity 1500 A 1500 A
Rated Current 8 A 8 A
Rated Voltage(AC) 250 V 250 V
Reference Standard BSI, CCC, CSA, CUL, IMQ, KC, PSE, SEMKO, UL, VDE BSI; CQC; CSA; IEC; IMQ; KC; PSE/JET; SEMKO; UL; VDE
Surface Mount NO NO
Terminal Finish Nickel (Ni) Nickel (Ni)
Terminal Shape END CAP END CAP
Base Number Matches 3 3
Pbfree Code Yes

Compare BK1/S505-8-R with alternatives

Compare TR2/S505-8-R with alternatives