BK1/S506-500-R
vs
BK/S506-500-R
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
EATON CORP
|
COOPER INDUSTRIES
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Factory Lead Time |
12 Weeks
|
|
Blow Characteristic |
TIME DELAY
|
TIME DELAY
|
Body Height |
20 mm
|
20 mm
|
Body Length or Diameter |
5.2 mm
|
5.2 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
5x20mm
|
|
Joule Integral-Nom |
|
|
Mounting Feature |
INLINE/HOLDER
|
INLINE/HOLDER
|
Packing Method |
BAG
|
BOX
|
Pre-arcing Time-Min |
20 ms
|
|
Rated Breaking Capacity |
35 A
|
35 A
|
Rated Current |
0.5 A
|
0.5 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Reference Standard |
BSI; CCC; CSA; IMQ; SEMKO; UL; VDE
|
BSI; CSA; IMQ; MITI; SEMKO; UL; VDE
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Nickel (Ni)
|
|
Terminal Shape |
END CAP
|
END CAP
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
|
|
|
Compare BK1/S506-500-R with alternatives
Compare BK/S506-500-R with alternatives