BK1005HS601-T
vs
BMB-1E-0470A-N2
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TAIYO YUDEN CO LTD
|
TE CONNECTIVITY LTD
|
Package Description |
EIA STD PACKAGE SIZE 0402, 2 PIN
|
EIA STD PACKAGE SIZE 0402, 2 PIN
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Samacsys Manufacturer |
TAIYO YUDEN
|
|
Case Code |
0402
|
0402
|
Construction |
Chip Bead
|
Multilayer Chip
|
DC Resistance-Max |
0.55 Ω
|
0.55 Ω
|
Filter Type |
FERRITE CHIP
|
FERRITE CHIP
|
Frequency-Max |
100 MHz
|
100 MHz
|
Frequency-Min |
100 MHz
|
100 MHz
|
Height |
0.5 mm
|
0.5 mm
|
JESD-609 Code |
e3
|
|
Length |
1 mm
|
1 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Impedance |
600 OHM Ω
|
470 OHM Ω
|
Packing Method |
TAPE AND REEL
|
|
Rated Current |
0.3 A
|
0.3 A
|
Terminal Finish |
Matte Tin (Sn) - with Nickel (Ni) barrier
|
|
Width |
0.5 mm
|
0.5 mm
|
Base Number Matches |
4
|
2
|
|
|
|
Compare BK1005HS601-T with alternatives
Compare BMB-1E-0470A-N2 with alternatives