BK1608HS601-T
vs
MZ3261-601Y
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TAIYO YUDEN CO LTD
|
BOURNS INC
|
Package Description |
EIA STD PACKAGE SIZE 0603, 2 PIN
|
1206
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Samacsys Manufacturer |
TAIYO YUDEN
|
|
Case Code |
0603
|
1206
|
Construction |
Chip Bead
|
Chip Bead
|
DC Resistance-Max |
0.45 Ω
|
0.3 Ω
|
Filter Type |
FERRITE CHIP
|
FERRITE CHIP
|
Frequency-Max |
100 MHz
|
|
Frequency-Min |
100 MHz
|
|
Height |
0.8 mm
|
1.1 mm
|
JESD-609 Code |
e3
|
e3
|
Length |
1.6 mm
|
3.2 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Impedance |
600 OHM Ω
|
600 OHM Ω
|
Packing Method |
TAPE AND REEL
|
TAPE AND REEL
|
Rated Current |
0.35 A
|
0.2 A
|
Terminal Finish |
Tin (Sn) - with Nickel (Ni) barrier
|
MATTE TIN OVER NICKEL
|
Width |
0.8 mm
|
1.6 mm
|
Base Number Matches |
3
|
1
|
Additional Feature |
|
TAPE AND REEL
|
|
|
|
Compare BK1608HS601-T with alternatives
Compare MZ3261-601Y with alternatives