BLM03BB750SN1
vs
BBNQ00060303750Y00
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MURATA MANUFACTURING CO LTD
|
MAGLAYERS SCIENTIFIC-TECHNICS CO LTD
|
Package Description |
EIA STD PACKAGE SIZE 0201, 2 PIN
|
EIA STD PACKAGE SIZE 0201, SMD, 2 PIN
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8504.50.80.00
|
|
DC Resistance-Max |
1 Ω
|
0.2 Ω
|
Filter Type |
FERRITE CHIP
|
FERRITE CHIP
|
Height |
0.3 mm
|
0.3 mm
|
JESD-609 Code |
e3
|
|
Length |
0.6 mm
|
0.6 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Impedance |
75 OHM Ω
|
75 OHM Ω
|
Rated Current |
0.2 A
|
1 A
|
Terminal Finish |
TIN
|
|
Width |
0.3 mm
|
0.3 mm
|
Base Number Matches |
4
|
1
|
Packing Method |
|
TR, PAPER, 7 INCH
|
|
|
|
Compare BLM03BB750SN1 with alternatives
Compare BBNQ00060303750Y00 with alternatives