BLM11R102SKPB
vs
CB03YTQN152
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
MURATA MANUFACTURING CO LTD
|
VIKING TECH CORP
|
Package Description |
EIA STD PACKAGE SIZE 0603, 2 PIN
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Additional Feature |
LOW DISTORTION TYPE
|
|
DC Resistance-Max |
0.8 Ω
|
1 Ω
|
Filter Type |
FERRITE CHIP
|
FERRITE BEAD
|
Height |
0.8 mm
|
0.8 mm
|
Length |
1.6 mm
|
1.6 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Impedance |
1000 OHM Ω
|
1500 OHM Ω
|
Packing Method |
BULK
|
TR, 7 INCH
|
Rated Current |
0.1 A
|
0.05 A
|
Base Number Matches |
1
|
1
|
Width |
|
0.8 mm
|
|
|
|
Compare BLM11R102SKPB with alternatives
Compare CB03YTQN152 with alternatives