BLM15BA470SN1D
vs
BBNQ00100505221Y00
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MURATA MANUFACTURING CO LTD
|
MAGLAYERS SCIENTIFIC-TECHNICS CO LTD
|
Package Description |
EIA STD PACKAGE SIZE 0402, 2 PIN
|
EIA STD PACKAGE SIZE 0402, SMD, 2 PIN
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8504.50.80.00
|
|
Factory Lead Time |
8 Weeks
|
|
Samacsys Manufacturer |
Murata Electronics
|
|
Case Code |
0402
|
|
Construction |
Chip Bead
|
|
DC Resistance-Max |
0.6 Ω
|
0.2 Ω
|
Filter Type |
FERRITE CHIP
|
FERRITE CHIP
|
Frequency-Max |
100 MHz
|
|
Frequency-Min |
100 MHz
|
|
Height |
0.5 mm
|
0.5 mm
|
JESD-609 Code |
e3
|
|
Length |
1 mm
|
1 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Impedance |
47 OHM Ω
|
220 OHM Ω
|
Packing Method |
TR, PAPER, 7 INCH
|
TR, PAPER, 7 INCH
|
Rated Current |
0.2 A
|
0.6 A
|
Terminal Finish |
TIN
|
|
Width |
0.5 mm
|
0.5 mm
|
Base Number Matches |
1
|
4
|
|
|
|
Compare BLM15BA470SN1D with alternatives
Compare BBNQ00100505221Y00 with alternatives