BLM15BD601SN1D vs BLM15BD601SN1C feature comparison

BLM15BD601SN1D Murata Manufacturing Co Ltd

Buy Now Datasheet

BLM15BD601SN1C Murata Manufacturing Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MURATA MANUFACTURING CO LTD MURATA MANUFACTURING CO LTD
Package Description EIA STD PACKAGE SIZE 0402, 2 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Factory Lead Time 8 Weeks
Samacsys Manufacturer Murata Electronics
Additional Feature MONOLITHIC TYPE MONOLITHIC TYPE
Case Code 0402
Construction Chip Bead
DC Resistance-Max 0.65 Ω 0.65 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Frequency-Max 100 MHz
Frequency-Min 100 MHz
Height 0.5 mm 0.5 mm
JESD-609 Code e3 e3
Length 1 mm 1 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 600 OHM Ω 600 OHM Ω
Packing Method TR, PAPER, 7 INCH BULK
Rated Current 0.2 A 0.2 A
Terminal Finish TIN OVER NICKEL TIN
Width 0.5 mm 0.5 mm
Base Number Matches 1 1

Compare BLM15BD601SN1D with alternatives

Compare BLM15BD601SN1C with alternatives