BLM18BB220SN1D
vs
BLM18BB220SN1K
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MURATA MANUFACTURING CO LTD
|
MURATA MANUFACTURING CO LTD
|
Package Description |
EIA STD PACKAGE SIZE 0603, 2 PIN
|
EIA STD PACKAGE SIZE 0603, 2 PIN
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Factory Lead Time |
10 Weeks
|
|
Samacsys Manufacturer |
Murata Electronics
|
|
Additional Feature |
MONOLITHIC TYPE
|
MONOLITHIC TYPE; FOR HIGH-SPEED SIGNAL LINES
|
Case Code |
0603
|
|
Construction |
Chip Bead
|
|
DC Resistance-Max |
0.2 Ω
|
0.25 Ω
|
Filter Type |
FERRITE CHIP
|
FERRITE CHIP
|
Frequency-Max |
100 MHz
|
|
Frequency-Min |
100 MHz
|
|
Height |
0.8 mm
|
0.8 mm
|
JESD-609 Code |
e3
|
e3
|
Length |
1.6 mm
|
1.6 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Impedance |
22 OHM Ω
|
22 OHM Ω
|
Packing Method |
TAPE
|
TAPE AND REEL
|
Rated Current |
0.7 A
|
0.5 A
|
Terminal Finish |
TIN
|
TIN
|
Width |
0.8 mm
|
0.8 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare BLM18BB220SN1D with alternatives
Compare BLM18BB220SN1K with alternatives